Part Details for FLS1700XS by Fairchild Semiconductor Corporation
Overview of FLS1700XS by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS1700XS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FLS1700XS-ND
|
DigiKey | IC LED DRIVER RGLTR 6A 9SIP Min Qty: 156 Container: Bulk MARKETPLACE PRODUCT |
475 In Stock |
|
$1.9200 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 20A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 850 |
|
$1.6500 / $1.9400 | Buy Now |
|
ComSIT USA | HALF-BRIDGE LLC RESONANT CONTROL IC FOR LIGHTING Half Bridge Based MOSFET Driver, 20A RoHS: Compliant | Europe - 475 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER REGULATOR 6A 9SIP | 6000 |
|
RFQ |
Part Details for FLS1700XS
FLS1700XS CAD Models
FLS1700XS Part Data Attributes
|
FLS1700XS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FLS1700XS
Fairchild Semiconductor Corporation
Half Bridge Based MOSFET Driver, 20A, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | SIP-10 | |
Pin Count | 9 | |
Manufacturer Package Code | 9LD, SIP MODULE, FORMED, LEAD, 3.2X10.5X26MM (FORMERLY SIPMODAA09) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-XZIP-T10 | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Peak Current Limit-Nom | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | ZIP9/13,.13,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3.2 mm |