Part Details for FLT0111-0.50-9 by TE Connectivity
Overview of FLT0111-0.50-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLT0111-0.50-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FLT0111-0.50-9 RoHS: Compliant | 0 |
|
$0.1822 / $0.3816 | Buy Now |
DISTI #
RYCFLT0111-0.50-9
|
Interstate Connecting Components | FLT0111-0.50-9 | 0 |
|
Buy Now | |
|
Master Electronics | FLT0111-0.50-9 RoHS: Compliant | 0 |
|
$0.1822 / $0.3816 | Buy Now |
Part Details for FLT0111-0.50-9
FLT0111-0.50-9 CAD Models
FLT0111-0.50-9 Part Data Attributes
|
FLT0111-0.50-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLT0111-0.50-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.31 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |