Part Details for FM1901-9PD6AFU by Bel Power Solutions
Overview of FM1901-9PD6AFU by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1901-9PD6AFU
FM1901-9PD6AFU CAD Models
FM1901-9PD6AFU Part Data Attributes:
|
FM1901-9PD6AFU
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
FM1901-9PD6AFU
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 168.50 X 111.20 MM, 38.70 MM HEIGHT, METAL, CASE M02, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE M02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 50 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.312% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 48.28 V | |
Output Voltage-Min | 47.72 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |