Part Details for FM1SX22P2490CLF by Amphenol FCi
Overview of FM1SX22P2490CLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1SX22P2490CLF
FM1SX22P2490CLF CAD Models
FM1SX22P2490CLF Part Data Attributes
|
FM1SX22P2490CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM1SX22P2490CLF
Amphenol FCi
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.9 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |