There are no models available for this part yet.
Overview of FM220-T by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Telecommunications
CAD Models for FM220-T by Rectron Semiconductor
Part Data Attributes for FM220-T by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
60 µA
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for FM220-T
This table gives cross-reference parts and alternative options found for FM220-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM220-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKLL22A | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | Taiwan Semiconductor | FM220-T vs SKLL22A |
FM220M-T | Rectifier Diode, | Rectron Semiconductor | FM220-T vs FM220M-T |
FM220V-W | Rectifier Diode, | Rectron Semiconductor | FM220-T vs FM220V-W |
FM220-T-HF | Rectifier Diode, | Rectron Semiconductor | FM220-T vs FM220-T-HF |
FM220V-HF-T | Rectifier Diode, | Rectron Semiconductor | FM220-T vs FM220V-HF-T |
FM220L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | FM220-T vs FM220L |
FS32A | Rectifier Diode, | Surge Components Inc | FM220-T vs FS32A |
FM220-W-HF | Rectifier Diode, | Rectron Semiconductor | FM220-T vs FM220-W-HF |
FM220-HF-T | Rectifier Diode, | Rectron Semiconductor | FM220-T vs FM220-HF-T |
FM220V-T | Rectifier Diode, | Rectron Semiconductor | FM220-T vs FM220V-T |