There are no models available for this part yet.
Overview of FM220L by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Telecommunications
CAD Models for FM220L by Rectron Semiconductor
Part Data Attributes for FM220L by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT, METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for FM220L
This table gives cross-reference parts and alternative options found for FM220L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM220L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKLL22A | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | Taiwan Semiconductor | FM220L vs SKLL22A |
FM220M-T | Rectifier Diode, | Rectron Semiconductor | FM220L vs FM220M-T |
FM220V-W | Rectifier Diode, | Rectron Semiconductor | FM220L vs FM220V-W |
FM220-T-HF | Rectifier Diode, | Rectron Semiconductor | FM220L vs FM220-T-HF |
FM220V-HF-T | Rectifier Diode, | Rectron Semiconductor | FM220L vs FM220V-HF-T |
FS32A | Rectifier Diode, | Surge Components Inc | FM220L vs FS32A |
FM220-W-HF | Rectifier Diode, | Rectron Semiconductor | FM220L vs FM220-W-HF |
FM220-HF-T | Rectifier Diode, | Rectron Semiconductor | FM220L vs FM220-HF-T |
FM220V-T | Rectifier Diode, | Rectron Semiconductor | FM220L vs FM220V-T |
FM220A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FM220L vs FM220A |