There are no models available for this part yet.
Overview of FM230C-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for FM230C-W by Rectron Semiconductor
Part Data Attributes for FM230C-W by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for FM230C-W
This table gives cross-reference parts and alternative options found for FM230C-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM230C-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS22LHRT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FM230C-W vs SS22LHRT |
SS23A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | FM230C-W vs SS23A-XX-TR70 |
SS22LHRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FM230C-W vs SS22LHRF |
XBS203V19R-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, SMA-XG, 2 PIN | Torex Semiconductor LTD | FM230C-W vs XBS203V19R-G |
SS22LMT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FM230C-W vs SS22LMT |
B230LW-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Viking Tech Corp | FM230C-W vs B230LW-F |
RB068LAM-30TFTR | Rectifier Diode, | ROHM Semiconductor | FM230C-W vs RB068LAM-30TFTR |
SS23LHMH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FM230C-W vs SS23LHMH |
SS23LRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FM230C-W vs SS23LRQ |
SK23-S | Rectifier Diode, | Surge Components Inc | FM230C-W vs SK23-S |