Part Details for FM25CL64B-GTR by Cypress Semiconductor
Overview of FM25CL64B-GTR by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25CL64B-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T0282
|
Newark | Reel/F-Ram Memory Serial Rohs Compliant: Yes |Cypress Infineon Technologies FM25CL64B-GTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 | Buy Now |
DISTI #
41AH7446
|
Newark | Non-Vol Memory, 64Kbit, 20Mhz, Soic-8, Memory Size:64Kbit, Memory Organisation:8K X 8Bit, Ic Interface Type:Spi, Clock Frequency:20Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:3.65V, Memory Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Cypress Infineon Technologies FM25CL64B-GTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7700 | Buy Now |
DISTI #
16AC3251
|
Newark | Non-Vol Memory, 64Kbit, 20Mhz, Soic-8, Memory Size:64Kbit, Memory Organisation:8K X 8Bit, Ic Interface Type:Spi, Clock Frequency:20Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:3.65V, Memory Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Cypress Infineon Technologies FM25CL64B-GTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2097 |
|
$3.1600 / $4.1600 | Buy Now |
DISTI #
2832-FM25CL64B-GTR-ND
|
DigiKey | MEMORY CIRCUIT, 8KX8, CMOS, PDSO Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
177177 In Stock |
|
$2.6700 | Buy Now |
|
Bristol Electronics | 3849 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 310 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT, PDSO8 | 248 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT, PDSO8 | 2000 |
|
$4.1925 / $8.3850 | Buy Now |
DISTI #
SMC-FM25CL64B-GTR
|
Sensible Micro Corporation | XIC R=FM25CL64 SOIC-8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1713 Container: Tape & Reel | 88 |
|
$1.7982 / $1.9350 | RFQ |
|
Chip 1 Exchange | INSTOCK | 21900 |
|
RFQ |