Part Details for FM25V10-GTR by Cypress Semiconductor
Overview of FM25V10-GTR by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25V10-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3738
|
Newark | F-Ram, 1Mbit, Spi, Soic-8, Memory Size:1Mb, Memory Organisation:128K X 8Bit, Ic Interface Type:Spi, Clock Frequency:40Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Memory Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Cypress Infineon Technologies FM25V10-GTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$3.4100 | Buy Now |
DISTI #
41AH7451
|
Newark | F-Ram, 1Mbit, Spi, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:Spi, Clock Frequency Max:40Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM25V10-GTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$3.3600 | Buy Now |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1Mbit 40MHz SPI SOIC-8 FRAM ROHS | 616 |
|
$3.0558 / $4.8956 | Buy Now |
DISTI #
2840659
|
element14 Asia-Pacific | F-RAM, 1MBIT, SPI, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5688 |
|
$10.3564 / $13.7326 | Buy Now |
|
LCSC | 1Mbit 40MHz SPI SOIC-8 FRAM ROHS | 626 |
|
$3.1182 / $4.9955 | Buy Now |
|
Win Source Electronics | IC FRAM 1MBIT 40MHZ 8SOIC | 88590 |
|
$3.1660 / $4.7480 | Buy Now |