Part Details for FM27C512Q120 by Fairchild Semiconductor Corporation
Overview of FM27C512Q120 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FM27C512Q120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 524288-BIT (64K X 8) HIGH PERFORMANCE CMOS EPROM UVPROM, 64KX8, 120ns, CMOS, CDIP28 RoHS: Not Compliant | Europe - 19 |
|
RFQ |
Part Details for FM27C512Q120
FM27C512Q120 CAD Models
FM27C512Q120 Part Data Attributes
|
FM27C512Q120
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM27C512Q120
Fairchild Semiconductor Corporation
UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FM27C512Q120
This table gives cross-reference parts and alternative options found for FM27C512Q120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C512Q120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C512QE120 | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | FM27C512Q120 vs NM27C512QE120 |
FM27C512Q120 | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Rochester Electronics LLC | FM27C512Q120 vs FM27C512Q120 |
AM27C512-120DC | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | FM27C512Q120 vs AM27C512-120DC |
FT27C512R-12DC | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Force Technologies Ltd | FM27C512Q120 vs FT27C512R-12DC |
FT27C512R-12DI | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Force Technologies Ltd | FM27C512Q120 vs FT27C512R-12DI |
FT27C512R-12DM | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Force Technologies Ltd | FM27C512Q120 vs FT27C512R-12DM |
NM27C512Q120 | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | FM27C512Q120 vs NM27C512Q120 |
5962-8764804XA | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | FM27C512Q120 vs 5962-8764804XA |
5962-8764811QXA | UVPROM, 64KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | FM27C512Q120 vs 5962-8764811QXA |