-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Multi-Chip General Purpose Amplifier, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMB2222A by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31Y1473
|
Newark | Bipolar (Bjt) Array Transistor, Npn, 40 V, 700 Mw, 500 Ma, 35, Supersot Rohs Compliant: Yes |Onsemi FMB2222A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2019 |
|
$0.1560 / $0.6100 | Buy Now |
|
DISTI #
29X6707
|
Newark | Transistor, Npn, 40V, 0.5A, Supersot-6, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:500Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi FMB2222A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.2060 | Buy Now |
|
DISTI #
FMB2222A
|
Avnet Americas | - Tape and Reel (Alt: FMB2222A) COO: Philippines (the) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1020 / $0.1088 | Buy Now |
|
|
Bristol Electronics | 2958 |
|
RFQ | ||
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 21243 |
|
$0.0859 / $0.1385 | Buy Now |
|
DISTI #
FMB2222A
|
TME | Transistor: NPN x2, bipolar, 45V, 0.5A, 0.7W, TSOT23-6 Min Qty: 1 | 0 |
|
$0.1460 / $0.2300 | RFQ |
|
|
NexGen Digital | 3142 |
|
RFQ | ||
|
DISTI #
FMB2222A
|
Avnet Asia | (Alt: FMB2222A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
FMB2222A
|
Avnet Silica | (Alt: FMB2222A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
DISTI #
FMB2222A
|
EBV Elektronik | (Alt: FMB2222A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
FMB2222A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMB2222A
onsemi
NPN Multi-Chip General Purpose Amplifier, TSOT-23-6, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOT-23-6 | |
| Package Description | Supersot-6 | |
| Manufacturer Package Code | 419AG | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 75 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.7 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 300 Mhz | |
| Turn-off Time-Max (toff) | 220 Ns | |
| Turn-on Time-Max (ton) | 28 Ns |
This table gives cross-reference parts and alternative options found for FMB2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FMB2222A_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | FMB2222A vs FMB2222A_NL |
| FMB2227AS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SUPERSOT-6 | FMB2222A vs FMB2227AS62Z |
| FMB2227AL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SUPERSOT-6 | FMB2222A vs FMB2227AL99Z |
| FMB2227AD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SUPERSOT-6 | FMB2222A vs FMB2227AD87Z |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
Ensure the input voltage is within the recommended range (2.7V to 5.5V) and the enable pin is properly biased (high or low) according to the application requirements.
The FMB2222A can handle up to 2A of continuous current, but it's recommended to derate the current handling capability based on the ambient temperature and PCB thermal design.
Use a voltage regulator or a voltage supervisor to ensure the input voltage is within the recommended range. Add overvoltage protection (OVP) and undervoltage protection (UVP) circuits if necessary.
The thermal resistance of the FMB2222A package is typically around 30°C/W. Ensure proper thermal design and heat sinking to prevent overheating.