-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1475
|
Newark | Bipolar (Bjt) Array Transistor, Npn, 40 V, 700 Mw, 200 Ma, 40, Sot-23 Rohs Compliant: Yes |Onsemi FMB3904 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12174 |
|
$0.1910 / $0.4890 | Buy Now |
DISTI #
38C7207
|
Newark | Bipolar (Bjt) Array Transistor, Npn, 40 V, 700 Mw, 200 Ma, 40, Sot-23 Rohs Compliant: Yes |Onsemi FMB3904 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1620 | Buy Now |
DISTI #
98AC1377
|
Newark | 40V Npn Dual Ssot-6 T/R Rohs Compliant: Yes |Onsemi FMB3904 RoHS: Compliant Min Qty: 2643 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1210 | Buy Now |
DISTI #
FMB3904CT-ND
|
DigiKey | TRANS 2NPN 40V 0.2A SUPERSOT-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91322 In Stock |
|
$0.1030 / $0.4800 | Buy Now |
DISTI #
FMB3904
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FMB3904) RoHS: Compliant Min Qty: 3064 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21079 Partner Stock |
|
$0.1012 / $0.1208 | Buy Now |
DISTI #
FMB3904
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FMB3904) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 21079 Factory Stock |
|
$0.1012 / $0.1208 | Buy Now |
DISTI #
FMB3904
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FMB3904) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 21079 Factory Stock |
|
$0.1012 / $0.1208 | Buy Now |
DISTI #
FMB3904
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FMB3904) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 21079 Factory Stock |
|
$0.1012 / $0.1208 | Buy Now |
DISTI #
512-FMB3904
|
Mouser Electronics | Bipolar Transistors - BJT NPN Multi-Chip Trans General Purpose RoHS: Compliant | 37186 |
|
$0.1030 / $0.4700 | Buy Now |
|
Future Electronics | FMB3904 Series 40 V 200 mA NPN Multi-Chip General Purpose Amplifier - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0986 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMB3904
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMB3904
onsemi
Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 175 ns | |
Turn-on Time-Max (ton) | 38 ns |
This table gives cross-reference parts and alternative options found for FMB3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3904-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | FMB3904 vs MMDT3904-7 |
FMB3904 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-6 | Rochester Electronics LLC | FMB3904 vs FMB3904 |
FFB3904 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN | Rochester Electronics LLC | FMB3904 vs FFB3904 |
SMBT3904S | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon | Siemens | FMB3904 vs SMBT3904S |
MMDT3904 | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Secos Corporation | FMB3904 vs MMDT3904 |
SMBT3904U | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | FMB3904 vs SMBT3904U |
MBT3904DW1T1 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | FMB3904 vs MBT3904DW1T1 |
MBT3904DW1T3 | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL | onsemi | FMB3904 vs MBT3904DW1T3 |
FMB3904L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | FMB3904 vs FMB3904L99Z |
MBT3904DW2T1G | Dual General Purpose Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | FMB3904 vs MBT3904DW2T1G |