Part Details for FMC69A2600000 by APEM Inc
Overview of FMC69A2600000 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMC69A2600000
FMC69A2600000 CAD Models
FMC69A2600000 Part Data Attributes
|
FMC69A2600000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FMC69A2600000
APEM Inc
Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 18.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for FMC69A2600000
This table gives cross-reference parts and alternative options found for FMC69A2600000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC69A2600000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC68A2600001 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC69A2600000 vs FMC68A2600001 |
FMC98A2200000 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC69A2600000 vs FMC98A2200000 |
FMC62A2200003 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC69A2600000 vs FMC62A2200003 |
FMC69A2600003 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC69A2600000 vs FMC69A2600003 |
FMC69A2600004 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC69A2600000 vs FMC69A2600004 |
FMC62A2600004 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC69A2600000 vs FMC62A2600004 |
FMC69A2600002 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC69A2600000 vs FMC69A2600002 |
FMC69A2200001 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC69A2600000 vs FMC69A2200001 |
FMC92A2600005 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC69A2600000 vs FMC92A2600005 |
FMC62A2600001 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC69A2600000 vs FMC62A2600001 |