There are no models available for this part yet.
Overview of FMC98A2600005 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FMC98A2600005 by APEM Inc
Part Data Attributes for FMC98A2600005 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ROCKER
|
Body Breadth
|
12.8 mm
|
Body Height
|
12.5 mm
|
Body Length or Diameter
|
18.8 mm
|
Contact (AC) Max Rating R Load
|
6A@250VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
10000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for FMC98A2600005
This table gives cross-reference parts and alternative options found for FMC98A2600005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC98A2600005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC69A2200000 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC98A2600005 vs FMC69A2200000 |
FMC92A2600003 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC98A2600005 vs FMC92A2600003 |
FMC92A2200005 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC98A2600005 vs FMC92A2200005 |
FMC98A2200003 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC98A2600005 vs FMC98A2200003 |
FMC92A2600002 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC98A2600005 vs FMC92A2600002 |
FMC98A2600003 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC98A2600005 vs FMC98A2600003 |
FMC98A2600002 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC98A2600005 vs FMC98A2600002 |
FMC69A2200001 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC98A2600005 vs FMC69A2200001 |
FMC92A2200000 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC98A2600005 vs FMC92A2200000 |
FMC92A2200002 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC98A2600005 vs FMC92A2200002 |