Part Details for FMM3307X by FUJITSU Limited
Overview of FMM3307X by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FMM3307X
FMM3307X CAD Models
FMM3307X Part Data Attributes
|
FMM3307X
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FMM3307X
FUJITSU Limited
Telecom Circuit, 1-Func, GAAS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 135 mA | |
Technology | GAAS | |
Telecom IC Type | TELECOM CIRCUIT |