Datasheets
FMMT2222TC by:

Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Part Details for FMMT2222TC by Diodes Incorporated

Overview of FMMT2222TC by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for FMMT2222TC

FMMT2222TC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMMT2222TC Part Data Attributes

FMMT2222TC Diodes Incorporated
Buy Now Datasheet
Compare Parts:
FMMT2222TC Diodes Incorporated Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for FMMT2222TC

This table gives cross-reference parts and alternative options found for FMMT2222TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT2222TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBT2222AD87Z TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal Fairchild Semiconductor Corporation FMMT2222TC vs MMBT2222AD87Z
MMBT2222A Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor FMMT2222TC vs MMBT2222A
PMBT2222T/R TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors FMMT2222TC vs PMBT2222T/R
MMBT2222A-13 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 Diodes Incorporated FMMT2222TC vs MMBT2222A-13
MMBT2222LT3G NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi FMMT2222TC vs MMBT2222LT3G
MMBT2222ALT1 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components FMMT2222TC vs MMBT2222ALT1
MMBT2222A Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taitron Components Inc FMMT2222TC vs MMBT2222A
MMBT2222AL 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC FMMT2222TC vs MMBT2222AL
MMBT2222A 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, CASE 318-02/03, 3 PIN Motorola Mobility LLC FMMT2222TC vs MMBT2222A
MMBT2222A-HIGH 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA Texas Instruments FMMT2222TC vs MMBT2222A-HIGH
Part Number Description Manufacturer Compare
MMBT2222ALT1 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components FMMT2222TC vs MMBT2222ALT1
SMBT2222 Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon Siemens FMMT2222TC vs SMBT2222
FMMT2222TA Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon Diodes Incorporated FMMT2222TC vs FMMT2222TA
CMPT2222ABK Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp FMMT2222TC vs CMPT2222ABK
MMBT2222A-13-F Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated FMMT2222TC vs MMBT2222A-13-F
MMST2222AT147 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor FMMT2222TC vs MMST2222AT147
MMBT2222AT-7-F Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated FMMT2222TC vs MMBT2222AT-7-F
MMBT2222ATT3G NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 10000-REEL onsemi FMMT2222TC vs MMBT2222ATT3G
PMBT2222ATRL Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation FMMT2222TC vs PMBT2222ATRL
MMBT2222A_D87Z Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation FMMT2222TC vs MMBT2222A_D87Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMMT2222TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMMT2222TC by Diodes Incorporated

  • Please alert me when FMMT2222TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FMMT2222TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMMT2222TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FMMT2222TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMMT2222TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMMT2222TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: