Part Details for FMMT449TA by Diodes Incorporated
Overview of FMMT449TA by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT449TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9698
|
Newark | Trans, Npn, 30V, 1A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT449TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2790 |
|
$0.4370 | Buy Now |
DISTI #
86AK5014
|
Newark | Transistor, Npn, 30V, 1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT449TA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
FMMT449CT-ND
|
DigiKey | TRANS NPN 30V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54985 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
FMMT449TA
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT449TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
522-FMMT449TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 115407 |
|
$0.1080 / $0.4300 | Buy Now |
|
Future Electronics | FMMT449 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 243000Reel |
|
$0.0927 / $0.1020 | Buy Now |
|
Future Electronics | FMMT449 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6000Cut Tape/Mini-Reel |
|
$0.1930 / $0.4000 | Buy Now |
|
Future Electronics | FMMT449 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0927 / $0.1020 | Buy Now |
|
Future Electronics | FMMT449 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0927 / $0.1020 | Buy Now |
|
Quest Components | 1000 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 10 |
|
$0.1917 | Buy Now |