Part Details for FMMT491 by Diodes Incorporated
Overview of FMMT491 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9954
|
Newark | High Voltage Transistor, Npn, 60V, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. FMMT491 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.0350 | Buy Now |
DISTI #
86AK5018
|
Newark | Transistor, Npn, 60V, 1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT491 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1190 / $0.1730 | Buy Now |
|
ES Components | ZETEX FMMT491 BARE DIE | 1249 in Stock |
|
RFQ |
Part Details for FMMT491
FMMT491 CAD Models
FMMT491 Part Data Attributes
|
FMMT491
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT491
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FMMT491
This table gives cross-reference parts and alternative options found for FMMT491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT491-TP | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | FMMT491 vs FMMT491-TP |
FMMT491 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | FMMT491 vs FMMT491 |
FMMT491 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | FMMT491 vs FMMT491 |
FMMT491TC | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT491 vs FMMT491TC |
FMMT491TA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT491 vs FMMT491TA |
FMMT491TC | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT491 vs FMMT491TC |
FMMT491 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | FMMT491 vs FMMT491 |
FMMT491TA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT491 vs FMMT491TA |
FMMT491-TP-HF | Small Signal Bipolar Transistor, 1A I(C), NPN, | Micro Commercial Components | FMMT491 vs FMMT491-TP-HF |