Part Details for FMMT491ATA by Zetex / Diodes Inc
Overview of FMMT491ATA by Zetex / Diodes Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT491ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 16246 |
|
$0.0405 / $0.3000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 9529 |
|
$0.0456 / $0.1404 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 5083 |
|
$0.0702 / $0.3510 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2673 |
|
$0.1053 / $0.3510 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2000 |
|
$0.1053 / $0.3510 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 942 |
|
$0.1053 / $0.3510 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1272 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 3120 |
|
$0.1118 / $0.5590 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1380 |
|
$0.2900 / $0.7250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27363 |
|
RFQ |
Part Details for FMMT491ATA
FMMT491ATA CAD Models
FMMT491ATA Part Data Attributes:
|
FMMT491ATA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT491ATA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for FMMT491ATA
This table gives cross-reference parts and alternative options found for FMMT491ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT491ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT491A | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT491ATA vs FMMT491A |
FMMT491A | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT491ATA vs FMMT491A |
FMMT491ATC | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT491ATA vs FMMT491ATC |
FMMT491ATC | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT491ATA vs FMMT491ATC |