Part Details for FMMT494QTA by Diodes Incorporated
Overview of FMMT494QTA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT494QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9708
|
Newark | Trans, Npn, 120V, 1A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT494QTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$0.2420 | Buy Now |
DISTI #
FMMT494QTADICT-ND
|
DigiKey | TRANS NPN 120V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14977 In Stock |
|
$0.1121 / $0.5200 | Buy Now |
DISTI #
FMMT494QTA
|
Avnet Americas | SS MID-PERF TRANSISTOR SOT23 T&R 3K - Tape and Reel (Alt: FMMT494QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1197000 Factory Stock |
|
$0.0901 | Buy Now |
DISTI #
621-FMMT494QTA
|
Mouser Electronics | Bipolar Transistors - BJT SSMidPerfTranstr RoHS: Compliant | 7701 |
|
$0.1270 / $0.5200 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
DISTI #
FMMT494QTA
|
TME | Transistor: NPN, bipolar, 120V, 1A, 500mW, SOT23 Min Qty: 1 | 0 |
|
$0.1250 / $0.5000 | RFQ |
|
LCSC | 120V 500mW 100250mA10V 1A NPN TO-236-3 Bipolar (BJT) ROHS | 315 |
|
$0.1568 / $0.2080 | Buy Now |
Part Details for FMMT494QTA
FMMT494QTA CAD Models
FMMT494QTA Part Data Attributes
|
FMMT494QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT494QTA
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for FMMT494QTA
This table gives cross-reference parts and alternative options found for FMMT494QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT494QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT494QTC | Small Signal Bipolar Transistor, | Diodes Incorporated | FMMT494QTA vs FMMT494QTC |