Part Details for FMMT549L99Z by Fairchild Semiconductor Corporation
Overview of FMMT549L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMMT549L99Z
FMMT549L99Z CAD Models
FMMT549L99Z Part Data Attributes
|
FMMT549L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMMT549L99Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for FMMT549L99Z
This table gives cross-reference parts and alternative options found for FMMT549L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT549L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT549D87Z | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | FMMT549L99Z vs FMMT549D87Z |
FMMT549 | 1000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-3 | Rochester Electronics LLC | FMMT549L99Z vs FMMT549 |
FMMT549TC | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT549L99Z vs FMMT549TC |
FMMT549 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT549L99Z vs FMMT549 |
FMMT549 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND ANTIMONY FREE, GREEN, SOT-23, 3 PIN | Diodes Incorporated | FMMT549L99Z vs FMMT549 |
FMMT549S62Z | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | FMMT549L99Z vs FMMT549S62Z |
FMMT549TA | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT549L99Z vs FMMT549TA |
FMMT549 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SUPERSOT-3 | Fairchild Semiconductor Corporation | FMMT549L99Z vs FMMT549 |