Part Details for FMMT555TC by Diodes Incorporated
Overview of FMMT555TC by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT555TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9713
|
Newark | Trans, Pnp, 150V, 1A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT555TC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9300 |
|
$0.1240 / $0.4580 | Buy Now |
DISTI #
FMMT555TCDICT-ND
|
DigiKey | TRANS PNP 150V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26668 In Stock |
|
$0.0938 / $0.4400 | Buy Now |
DISTI #
FMMT555TC
|
Avnet Americas | Trans GP BJT PNP 150V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT555TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
522-FMMT555TC
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 9474 |
|
$0.0940 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0987 | Buy Now |
|
Quest Components | 28 |
|
$1.1400 / $1.9000 | Buy Now | |
DISTI #
FMMT555TC
|
Avnet Silica | Trans GP BJT PNP 150V 1A 3-Pin SOT-23 T/R (Alt: FMMT555TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1526 | Buy Now |