Part Details for FMMT591 by WEITRON INTERNATIONAL CO., LTD.
Results Overview of FMMT591 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT591 Information
FMMT591 by WEITRON INTERNATIONAL CO., LTD. is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FMMT591
FMMT591 CAD Models
FMMT591 Part Data Attributes
Alternate Parts for FMMT591
This table gives cross-reference parts and alternative options found for FMMT591. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT591, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FMMT591TA | Diodes Incorporated | $0.1631 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, SOT-23, 3 PIN | FMMT591 vs FMMT591TA |
| FMMT591CSM-JQR-BG4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | FMMT591 vs FMMT591CSM-JQR-BG4 |
| FMMT591CSM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | FMMT591 vs FMMT591CSM |
| FMMT591CSM-JQR-AG4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | FMMT591 vs FMMT591CSM-JQR-AG4 |
| FMMT591TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | FMMT591 vs FMMT591TC |
| FMMT591 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | FMMT591 vs FMMT591 |