There are no models available for this part yet.
Overview of FMMT593QTA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FMMT593QTA by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK9721
|
Newark | Trans, Pnp, 100V, 1A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT593QTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 360 |
|
$0.2170 | Buy Now | |
DISTI #
FMMT593QTADICT-ND
|
DigiKey | TRANS PNP 100V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14602 In Stock |
|
$0.1333 / $0.4700 | Buy Now | |
DISTI #
FMMT593QTA
|
Avnet Americas | Trans GP BJT PNP 100V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT593QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3600093000 Factory Stock |
|
$0.1100 | Buy Now | |
DISTI #
621-FMMT593QTA
|
Mouser Electronics | Bipolar Transistors - BJT 100V PNP High PWR Ic -1A Icm -2A RoHS: Compliant | 8426 |
|
$0.1320 / $0.4700 | Buy Now | |
Future Electronics | FMMT593 Series PNP 500 mW 100 V 1 A SMT High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1160 | Buy Now | ||
DISTI #
FMMT593QTA
|
Avnet Silica | Trans GP BJT PNP 100V 1A 3-Pin SOT-23 T/R (Alt: FMMT593QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | ||
LCSC | 100V 500mW 100500mA5V 1A PNP SOT-23-3 Bipolar (BJT) ROHS | 14 |
|
$0.2089 / $0.2199 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1755 / $0.1896 | Buy Now |
CAD Models for FMMT593QTA by Diodes Incorporated
Part Data Attributes for FMMT593QTA by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for FMMT593QTA
This table gives cross-reference parts and alternative options found for FMMT593QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT593QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT593TA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FMMT593QTA vs FMMT593TA |
FMMT593TA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT593QTA vs FMMT593TA |
FMMT593TC | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT593QTA vs FMMT593TC |
Related Parts for FMMT593QTA
-
FMMT493QTASmall Signal Bipolar Transistors
-
CGRKM4001-HFRectifier Diodes
-
04025C121KAT2AFixed Capacitors
-
CSD19536KTTPower Field-Effect Transistors
-
DMN63D8L-7Small Signal Field-Effect Transistors
-
FZT1053ATAPower Bipolar Transistors
-
ERA6AEB393VFixed Resistors
-
SMAJ33CA-TRTransient Suppressors
-
DDZ9689-7Zener Diodes