Part Details for FMMT596TA by Zetex / Diodes Inc
Overview of FMMT596TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FMMT596TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 2535 |
|
RFQ | ||
|
Quest Components | 596TA | 12 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | 596TA | 7147 |
|
$0.1444 / $0.8250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1355 |
|
RFQ |
Part Details for FMMT596TA
FMMT596TA CAD Models
FMMT596TA Part Data Attributes:
|
FMMT596TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT596TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.3A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for FMMT596TA
This table gives cross-reference parts and alternative options found for FMMT596TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT596TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT596TA | Small Signal Bipolar Transistor, 0.3A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FMMT596TA vs FMMT596TA |
FMMT596 | Small Signal Bipolar Transistor, 0.3A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | FMMT596TA vs FMMT596 |
FMMT596TC | Small Signal Bipolar Transistor, 0.3A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT596TA vs FMMT596TC |