Part Details for FMMT620TA by Diodes Incorporated
Overview of FMMT620TA by Diodes Incorporated
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT620TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1525
|
Newark | Ss Low Sat Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT620TA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.1370 / $0.1580 | Buy Now |
DISTI #
65T9129
|
Newark | Transistor, Npn, 80V, 1.5A, Sot23, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1.5A, Power Dissipation:625Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. FMMT620TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5394 |
|
$0.3000 / $0.6120 | Buy Now |
DISTI #
86AK5037
|
Newark | Transistor, Npn, 80V, 1.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT620TA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2490 | Buy Now |
DISTI #
FMMT620CT-ND
|
DigiKey | TRANS NPN 80V 1.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23172 In Stock |
|
$0.1629 / $0.5600 | Buy Now |
DISTI #
FMMT620TA
|
Avnet Americas | Trans GP BJT NPN 80V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT620TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000504000 Factory Stock |
|
$0.1128 / $0.1333 | Buy Now |
DISTI #
FMMT620TA
|
Avnet Americas | Trans GP BJT NPN 80V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT620TA) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
RFQ | |
DISTI #
FMMT620TA
|
Avnet Americas | Trans GP BJT NPN 80V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT620TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 504000 Factory Stock |
|
$0.1128 / $0.1333 | Buy Now |
DISTI #
522-FMMT620TA
|
Mouser Electronics | Bipolar Transistors - BJT 80V NPN SuperSOT RoHS: Compliant | 15178 |
|
$0.1820 / $0.5600 | Buy Now |
DISTI #
V72:2272_06702473
|
Arrow Electronics | Trans GP BJT NPN 80V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2351 Container: Cut Strips | Americas - 3000 |
|
$0.1542 / $0.5351 | Buy Now |
DISTI #
V36:1790_06702473
|
Arrow Electronics | Trans GP BJT NPN 80V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2351 | Americas - 3000 |
|
$0.1340 / $0.1483 | Buy Now |