-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3980
|
Newark | Trans, Pnp, -12V, -2.5A, 0.625W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-12V, Transition Frequency Ft:110Mhz, Power Dissipation Pd:625Mw, Dc Collector Current:-2.5A, Dc Current Gain Hfe:45Hfe, Transistor Case Rohs Compliant: Yes |Diodes Inc. FMMT717TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1840 / $0.4690 | Buy Now |
DISTI #
FMMT717CT-ND
|
DigiKey | TRANS PNP 12V 2.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14309 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
FMMT717TA
|
Avnet Americas | Trans GP BJT PNP 12V 2.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT717TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 372000 Factory Stock |
|
$0.1056 / $0.1248 | Buy Now |
DISTI #
FMMT717TA
|
Avnet Americas | Trans GP BJT PNP 12V 2.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT717TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 372000 Factory Stock |
|
$0.1056 / $0.1248 | Buy Now |
DISTI #
522-FMMT717TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP SuperSOT RoHS: Compliant | 58388 |
|
$0.1210 / $0.4400 | Buy Now |
DISTI #
70438230
|
RS | PNP transistor, FMMT717 2.5A | Diodes Inc FMMT717TA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4410 | RFQ |
|
Future Electronics | FMMT717 Series PNP 2.5 A 12 V Surface Mount Silicon Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 387000Reel |
|
$0.0990 / $0.1080 | Buy Now |
|
Future Electronics | FMMT717 Series PNP 2.5 A 12 V Surface Mount Silicon Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0990 / $0.1080 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Single Transistor - PNP - 12 V - 110 MHz - 625 mW - -2.5 A - 475 hFE RoHS: Compliant |
22 In Stock |
|
$0.1295 / $0.8760 | Buy Now |
|
Bristol Electronics | 216 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT717TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT717TA
Diodes Incorporated
Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
This table gives cross-reference parts and alternative options found for FMMT717TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT717TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT717TA | Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT717TA vs FMMT717TA |
FMMT717 | Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT717TA vs FMMT717 |
FMMT717TC | Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT717TA vs FMMT717TC |
FMMT717 | Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT717TA vs FMMT717 |