Part Details for FMP200FRF52-160R by YAGEO Corporation
Overview of FMP200FRF52-160R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP200FRF52-160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5674
|
Newark | Res, 160R, 2W, Axial, Metal Film, Resistance:160Ohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200FRF52-160R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
160YCT-ND
|
DigiKey | RES 160 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2415 In Stock |
|
$0.0349 / $0.3600 | Buy Now |
DISTI #
FMP200FRF52-160R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 160Ohm 2W 1% Axial T/R - Tape and Reel (Alt: FMP200FRF52-160R) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0330 | Buy Now |
DISTI #
603-FMP200FRF52-160R
|
Mouser Electronics | Metal Film Resistors - Through Hole 160 Ohms 2 W 1 % Axial RoHS: Compliant | 2933 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.0272 | Buy Now |
DISTI #
FMP200FRF52-160R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 160Ohm 2W 1% Axial T/R - Tape and Reel (Alt: FMP200FRF52-160R) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0330 | Buy Now |
DISTI #
FMP200FRF52-160R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 160Ohm 2W 1% Axial T/R - Tape and Reel (Alt: FMP200FRF52-160R) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0330 | Buy Now |
DISTI #
3952720
|
Farnell | RES, 160R, 2W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0411 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 160 Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0421 / $0.0514 | RFQ |
Part Details for FMP200FRF52-160R
FMP200FRF52-160R CAD Models
FMP200FRF52-160R Part Data Attributes
|
FMP200FRF52-160R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FRF52-160R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FRF52-160R
This table gives cross-reference parts and alternative options found for FMP200FRF52-160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FRF52-160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200FTF52-160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF52-160R vs FMP200FTF52-160R |
FMP200FBF52-160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-160R vs FMP200FBF52-160R |
DFR200F160RR52 | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-160R vs DFR200F160RR52 |
DFR200F160RB | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-160R vs DFR200F160RB |
DFR200F160RT52I | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-160R vs DFR200F160RT52I |
DFR200F160RT52 | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-160R vs DFR200F160RT52 |
DFR200F160RR52I | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-160R vs DFR200F160RR52I |