Part Details for FMS2028-000-WP by Qorvo
Overview of FMS2028-000-WP by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Part Details for FMS2028-000-WP
FMS2028-000-WP CAD Models
FMS2028-000-WP Part Data Attributes
|
FMS2028-000-WP
Qorvo
Buy Now
Datasheet
|
Compare Parts:
FMS2028-000-WP
Qorvo
SP6T, 2500MHz Max, 1 Func, 0.6dB Insertion Loss-Max, CMOS, DIE-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 45.8 dBm | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 19.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | SP6T | |
Technology | CMOS |