-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Filter Driver, Single Channel 4th Order Standard Definition, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P9799
|
Newark | Sd Video Filter, 7.7Mhz, 8-Soic, Ic Filter Type:-, Video Signal Filter:Sd, Frequency:27Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Tv/Video Case Style:Soic, No. Of Pins:8Pins, Bandwidth:7.7Mhz, Attenuation:42Db, Msl:- Rohs Compliant: Yes |Onsemi FMS6141CSX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1420 |
|
$0.1940 / $0.2130 | Buy Now |
DISTI #
2156-FMS6141CSX-488-ND
|
DigiKey | FMS6141 - SINGLE VIDEO FILTER DR Min Qty: 2494 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2494 In Stock |
|
$0.1500 | Buy Now |
DISTI #
46P9799
|
Avnet Americas | Active Filter Single 4th Order 8MHz 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 46P9799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.2030 / $0.2500 | Buy Now |
DISTI #
V79:2366_18815847
|
Arrow Electronics | Video Proc 5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1208 | Americas - 390 |
|
$0.1197 | Buy Now |
DISTI #
23799665
|
Verical | Video Proc 5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 | Americas - 1420 |
|
$0.0994 / $0.1027 | Buy Now |
DISTI #
26122776
|
Verical | Video Proc 5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1208 | Americas - 390 |
|
$0.1197 | Buy Now |
|
Rochester Electronics | FMS6141 - Single Video Filter Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2494 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
46P9799
|
Avnet Americas | Active Filter Single 4th Order 8MHz 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 46P9799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.2030 / $0.2500 | Buy Now |
DISTI #
4192748
|
Farnell | FMS6141 - SINGLE VIDEO FILTER DRIVER RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 135096 |
|
$0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMS6141CSX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMS6141CSX
onsemi
Video Filter Driver, Single Channel 4th Order Standard Definition, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for FMS6141CSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6141CSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6141CS | Consumer Circuit, PDSO8, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FMS6141CSX vs FMS6141CS |
FMS6141CSX | Consumer Circuit, PDSO8, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FMS6141CSX vs FMS6141CSX |