Part Details for FMS6151L6X by onsemi
Overview of FMS6151L6X by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for FMS6151L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1474
|
Newark | Video Filter Driver, 8Mhz, Micropak-6, Ic Filter Type:Video Filter, Video Signal Filter:Sd, Frequency:-, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Tv/Video Case Style:Micropak, No. Of Pins:6Pins, Bandwidth:8Mhz Rohs Compliant: Yes |Onsemi FMS6151L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FMS6151L6XFSCT-ND
|
DigiKey | IC VIDEO FILTER 6MICROPAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1011 In Stock |
|
$0.2197 / $0.5700 | Buy Now |
DISTI #
FMS6151L6X
|
Avnet Americas | Active Filter Single Low Pass 5th Order 8MHz 6-Pin MicroPak W T/R - Tape and Reel (Alt: FMS6151L6X) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4715 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
V79:2366_26238295
|
Arrow Electronics | Video filter driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 1216 |
|
$0.1817 | Buy Now |
DISTI #
59274977
|
Verical | Video filter driver RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1623 | Americas - 1216 |
|
$0.1817 | Buy Now |
|
Rochester Electronics | FMS6151 - Video Filter Driver, Ultra Portable RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 98646 |
|
$0.1952 / $0.2297 | Buy Now |
DISTI #
FMS6151L6X
|
Avnet Silica | Active Filter Single Low Pass 5th Order 8MHz 6-Pin MicroPak W T/R (Alt: FMS6151L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4715 |
|
$0.1100 | RFQ |
Part Details for FMS6151L6X
FMS6151L6X CAD Models
FMS6151L6X Part Data Attributes
|
FMS6151L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMS6151L6X
onsemi
Video Filter Driver, Ultra Portable, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |