-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Filter Driver, Three Channel, 6th Order High Definition, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K6904
|
Newark | Hd Video Filter, 33Mhz, 8-Soic, Ic Filter Type:-, Video Signal Filter:Hd, Frequency:74.25Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Tv/Video Case Style:Soic, No. Of Pins:8Pins, Bandwidth:33Mhz, Attenuation:36Db, Msl:-Rohs Compliant: Yes |Onsemi FMS6363CSX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FMS6363CSX
|
Avnet Americas | Video Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: FMS6363CSX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19498 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Rochester Electronics | FMS6363 - Video Filter Driver, Three Channel, 6th Order High Definition RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 214300 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
FMS6363CSX
|
Avnet Americas | Video Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: FMS6363CSX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19498 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
1350580
|
element14 Asia-Pacific | IC, HD VIDEO FILTER, 33MHZ, 8-SOIC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5766 | Buy Now |
DISTI #
1350580
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.6545 / $0.7187 | Buy Now |
|
Flip Electronics | Stock, ship today | 19498 |
|
$0.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMS6363CSX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMS6363CSX
onsemi
Video Filter Driver, Three Channel, 6th Order High Definition, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for FMS6363CSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6363CSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6363CS_NL | Consumer Circuit, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FMS6363CSX vs FMS6363CS_NL |