Part Details for FMS6418M16 by Fairchild Semiconductor Corporation
Overview of FMS6418M16 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for FMS6418M16
FMS6418M16 CAD Models
FMS6418M16 Part Data Attributes
|
FMS6418M16
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6418M16
Fairchild Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 32000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 0.8% | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FMS6418M16
This table gives cross-reference parts and alternative options found for FMS6418M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6418M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4871LDX | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | FMS6418M16 vs LM4871LDX |
MAX9652ASA+T | Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | FMS6418M16 vs MAX9652ASA+T |
LM4895LD/NOPB | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | FMS6418M16 vs LM4895LD/NOPB |
LM4893MM/NOPB | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier | Texas Instruments | FMS6418M16 vs LM4893MM/NOPB |
LM4894LD | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 | Texas Instruments | FMS6418M16 vs LM4894LD |
LM4899LD/NOPB | 1.4 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10 | Texas Instruments | FMS6418M16 vs LM4899LD/NOPB |
MAX9718FEBL+TG45 | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | FMS6418M16 vs MAX9718FEBL+TG45 |
LM4895MDC | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | FMS6418M16 vs LM4895MDC |
LM4895MMX/NOPB | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | FMS6418M16 vs LM4895MMX/NOPB |
LM4893MM/NOPB | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PDSO10 | National Semiconductor Corporation | FMS6418M16 vs LM4893MM/NOPB |