Part Details for FN3026HL-50-72 by Schaffner
Overview of FN3026HL-50-72 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3026HL-50-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6237
|
Newark | 3 Phase Plastic Housing Filter 520Vac, Din Rail Mount, 50A Rohs Compliant: Yes |Schaffner FN3026HL-50-72 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.0300 / $196.0800 | Buy Now |
DISTI #
817-1124-ND
|
DigiKey | LINE FILTER 50A DIN RAIL Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$145.0250 / $161.5000 | Buy Now |
DISTI #
631-FN3026HL-50-72
|
Mouser Electronics | Power Line Filters ADV EMC/RFI 50A FILTER 3-PHASE RoHS: Compliant | 16 |
|
$145.0200 / $162.2300 | Buy Now |
DISTI #
70028220
|
RS | Compact 3-Phase Low-Leakage Plastic Filter | Schaffner FN3026HL-50-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$174.0300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant |
7 In Stock |
|
$150.8300 / $160.7700 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$194.7792 / $200.5080 | Buy Now | |
DISTI #
FN3026HL-50-72
|
TME | Filter: anti-interference, three-phase, 520VAC, Ioper.max: 50A Min Qty: 10 | 0 |
|
$150.1400 | RFQ |
DISTI #
000000000002367004
|
Sager | Power Line Filters ADV EMC/RFI 50A FILTER 3-PHASE Min Qty: 1 | 0 |
|
$148.7400 / $165.7400 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant |
7 In Stock |
|
$150.8300 / $160.7700 | Buy Now |
Part Details for FN3026HL-50-72
FN3026HL-50-72 CAD Models
FN3026HL-50-72 Part Data Attributes
|
FN3026HL-50-72
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3026HL-50-72
Schaffner
520 V, 60 HZ, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 84 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.4 mA | |
Length | 177 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 520 V | |
Width | 65 mm |