Part Details for FN3100-300-99 by Schaffner
Overview of FN3100-300-99 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FN3100-300-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2054
|
Newark | 3 Phase Regen Filter 520Vac, 300A Rohs Compliant: Yes |Schaffner FN3100-300-99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,713.6200 / $1,966.2700 | Buy Now |
DISTI #
817-2528-ND
|
DigiKey | LINE FILTER 300A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$1,529.0700 | Buy Now |
DISTI #
631-FN3100-300-99
|
Mouser Electronics | Power Line Filters 300A HI CURRENT TERM RFI FLTR-REG. UNITS RoHS: Compliant | 0 |
|
$1,529.0700 | Order Now |
DISTI #
70028403
|
RS | 3-Phase 300 A Input RFI Filter High Current Busbar Terminal | Schaffner FN3100-300-99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,556.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,442.9900 / $1,525.0600 | Buy Now |
DISTI #
FN3100-300-99
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 10mA Min Qty: 1 | 0 |
|
$1,437.0200 | RFQ |
DISTI #
000000000002985097
|
Sager | Power Line Filters 300A HI CURRENT TERM RFI FLTR-REG. UNITS Min Qty: 1 | 0 |
|
$1,408.2900 | Buy Now |
DISTI #
FN3100-300-99
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 300A 520VAC Terminal Block Flange Mount (Alt: FN3100-300-99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN3100-300-99
FN3100-300-99 CAD Models
FN3100-300-99 Part Data Attributes
|
FN3100-300-99
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3100-300-99
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; CSA; SEMKO | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 200 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 71.5 mA | |
Length | 400 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 300 A | |
Rated Voltage | 520 V | |
Width | 200 mm |