Part Details for FN3359-150-28 by Schaffner
Overview of FN3359-150-28 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3359-150-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8318
|
Newark | Rfi Power Line Filter, 150A, 6Ma, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:150A, No. Of Phases:Three Phase, No. Of Stages:3 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN3359-150-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$849.6500 / $854.0300 | Buy Now |
DISTI #
817-1409-ND
|
DigiKey | LINE FILTER 150A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$800.9430 / $829.5500 | Buy Now |
DISTI #
631-FN3359-150-28
|
Mouser Electronics | Power Line Filters 3 PHASE 150A RoHS: Compliant | 21 |
|
$821.1800 | Buy Now |
DISTI #
70028371
|
RS | 3-Phase 150 A Input Filter Screw Terminal | Schaffner FN3359-150-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$893.9100 | RFQ |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 150A 520VAC Threaded Stud Flange Mount RoHS: Compliant |
9 In Stock |
|
$781.4100 / $801.1500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$955.2240 / $1,114.4280 | Buy Now | |
DISTI #
FN3359-150-28
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 5.1mA Min Qty: 1 | 0 |
|
$802.2000 | RFQ |
DISTI #
000000000002985142
|
Sager | Power Line Filters 3 PHASE 150A Min Qty: 1 | 0 |
|
$764.0300 / $794.5900 | Buy Now |
DISTI #
FN3359-150-28
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 150A 520VAC Threaded Stud Flange Mount (Alt: FN3359-150-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN3359-150-28
FN3359-150-28 CAD Models
FN3359-150-28 Part Data Attributes
|
FN3359-150-28
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3359-150-28
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | SCREW LEAD-THROUGH M10 OUTPUT CONNECTIONS | |
Approvals | UL; CUL; CSA; IEC; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 120 mm | |
High Pot | 2150 V | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 520 V | |
Width | 160 mm |