-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9994
|
Newark | Filter, 0.5A, Pcb Mount, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:500Ma, Filter Terminals:Through Hole, Inductance Min:40Mh, Leakage Current Max:190Μa, Product Range:Fn402 Series, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN402-0.5-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$8.0000 / $10.0500 | Buy Now |
DISTI #
91F4381
|
Newark | Pcb Power Line Filter, 0.5A, 373Ua, Voltage Rating:250Vac, Current Rating:500Ma, Product Range:Fn402 Series, Capacitance:0.1Μf, Filter Terminals:Through Hole, Filter Type:Standard, Inductance:40Mh, Inductance Min:40Mh Rohs Compliant: Yes |Schaffner FN402-0.5-02 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
817-1181-ND
|
DigiKey | LINE FILTER 250VAC 0.5A TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
441 In Stock |
|
$6.4625 / $9.9300 | Buy Now |
DISTI #
631-FN402-0.5-02
|
Mouser Electronics | Power Line Filters 0.5A PCB MOUNT RoHS: Compliant | 183 |
|
$6.4600 / $9.8800 | Buy Now |
DISTI #
70027668
|
RS | Single Phase PCB 0.5 A Filter PIN Connection | Schaffner FN402-0.5-02 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7700 | RFQ |
|
Onlinecomponents.com | Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole RoHS: Compliant |
516 In Stock |
|
$6.2700 / $9.6000 | Buy Now |
DISTI #
58091076
|
Verical | Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1925 | Americas - 250 |
|
$8.4500 / $12.4800 | Buy Now |
DISTI #
36532199
|
Verical | Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1901 | Americas - 17 |
|
$6.5370 | Buy Now |
|
Quest Components | 13 |
|
$8.0880 / $12.1320 | Buy Now | |
DISTI #
FN402-0.5-02
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 1 | 2 |
|
$9.3200 / $9.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN402-0.5-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN402-0.5-02
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16.5 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.373 mA | |
Length | 45 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 28 mm |