-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0007
|
Newark | Filter, 3A, Pcb Mount, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Current Rating:3A, Filter Terminals:Through Hole, Inductance Min:2.5Mh, Leakage Current Max:210Μa, Product Range:Fn406 Series, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN406-3-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $12.0400 | Buy Now |
DISTI #
69M3597
|
Newark | Pcb Power Line Filter, 3A, 373Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:-, Filter Output Terminals:- Rohs Compliant: Yes |Schaffner FN406-3-02 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
817-1194-ND
|
DigiKey | LINE FILTER 250VAC 3A TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2525 In Stock |
|
$7.8500 / $12.0600 | Buy Now |
DISTI #
631-FN406-3/02
|
Mouser Electronics | Power Line Filters PCB MOUNT 3A RoHS: Compliant | 447 |
|
$7.6900 / $11.9400 | Buy Now |
DISTI #
70027481
|
RS | Filter AC EMC 1 Ph Op-V 250VAC Curr 3A PCB Mnt FN 406 Series 2000VAC (L-G) | Schaffner FN406-3-02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0600 | RFQ |
|
Onlinecomponents.com | Power Line Filter - 0.1 µF - 250 VAC - EMI - RFI - 3 A - Through Hole - 2.5 mH. RoHS: Compliant |
384 On Order |
|
$7.3600 / $11.5200 | Buy Now |
DISTI #
FN406-3-02
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 1 | 151 |
|
$9.2500 / $11.7600 | Buy Now |
DISTI #
000000000002985328
|
Sager | Power Line Filters PCB MOUNT 3A Min Qty: 1 | 143 |
|
$8.0500 / $9.5200 | Buy Now |
DISTI #
FN406-3-02
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole (Alt: FN406-3-02) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.0000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN406-3-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN406-3-02
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 2.5 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.373 mA | |
Length | 45 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 15 mm |