Part Details for FNB51560TD1 by onsemi
Overview of FNB51560TD1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNB51560TD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, 30A RoHS: Compliant Status: Obsolete Min Qty: 1 | 318 |
|
$8.8500 / $10.4100 | Buy Now |
|
Flip Electronics | Stock, ship today | 52 |
|
$6.1900 | RFQ |
Part Details for FNB51560TD1
FNB51560TD1 CAD Models
FNB51560TD1 Part Data Attributes:
|
FNB51560TD1
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB51560TD1
onsemi
Intelligent Power Module, 600 V, 15A with internal bootstrap diodes, 78-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MODULE-20 | |
Manufacturer Package Code | MODEQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T20 | |
JESD-609 Code | e3 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,20LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 21 mm |
Alternate Parts for FNB51560TD1
This table gives cross-reference parts and alternative options found for FNB51560TD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNB51560TD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNB51560T1 | Motion SPM® 55 Series without internal bootstrap diodes, 78-TUBE | onsemi | FNB51560TD1 vs FNB51560T1 |