Part Details for FOD4208TV by Fairchild Semiconductor Corporation
Overview of FOD4208TV by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FOD4208TV
FOD4208TV CAD Models
FOD4208TV Part Data Attributes
|
FOD4208TV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD4208TV
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, LEAD FREE, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, LEAD FREE, DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM (OVER-UNDER) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Nom | 0.75 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 800 V | |
Terminal Finish | Matte Tin (Sn) |