If you like Findchips… You will love Findchips PRO. Try it Now.

FOD817BSD

4-Pin DIP Phototransistor Optocouplers, 1000-REEL

Choose Manufacturer
Price Range $0.0800 / $0.6950

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
FOD817BS Optoelectronics 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX ON Semiconductor FOD817BSD vs FOD817BS
H11A817BS Optoelectronics 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP4 Rochester Electronics LLC FOD817BSD vs H11A817BS
H11A817BSD Optoelectronics 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP4 Rochester Electronics LLC FOD817BSD vs H11A817BSD
FOD817B.S Optoelectronics 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 Fairchild Semiconductor Corporation FOD817BSD vs FOD817B.S
H11A817BS_NF098 Optoelectronics Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817BSD vs H11A817BS_NF098
H11A817BSD_NF098 Optoelectronics Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817BSD vs H11A817BSD_NF098
FOD817BSD Optoelectronics 4-Pin DIP Phototransistor Optocouplers, 1000-REEL ON Semiconductor FOD817BSD vs FOD817BSD
FOD817B.SD Optoelectronics 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 Fairchild Semiconductor Corporation FOD817BSD vs FOD817B.SD
Part Number Description Manufacturer Compare
FOD817BS Optoelectronics 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX ON Semiconductor FOD817BSD vs FOD817BS
FOD817B.SD Optoelectronics 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 Fairchild Semiconductor Corporation FOD817BSD vs FOD817B.SD
H11A817BS Optoelectronics 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP4 Rochester Electronics LLC FOD817BSD vs H11A817BS
FOD817B.S Optoelectronics 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 Fairchild Semiconductor Corporation FOD817BSD vs FOD817B.S
H11A817BS_NF098 Optoelectronics Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817BSD vs H11A817BS_NF098
H11A817BSD Optoelectronics 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP4 Rochester Electronics LLC FOD817BSD vs H11A817BSD
FOD817BSD Optoelectronics 4-Pin DIP Phototransistor Optocouplers, 1000-REEL ON Semiconductor FOD817BSD vs FOD817BSD
H11A817BSD_NF098 Optoelectronics Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 Fairchild Semiconductor Corporation FOD817BSD vs H11A817BSD_NF098

Global Popularity

Popularity in Optoelectronics

Popularity in Optocoupler

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    95
  • 3. South Korea
    94
  • 4. Hong Kong
    90
  • 5. Latvia
    88
  • 6. Thailand
    85
  • 7. Slovakia
    82
  • 8. New Zealand
    81
  • 9. France
    81
  • 10. Estonia
    81

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.0800 Buy Now
  • 2. Newark element14 $0.1340 Buy Now
  • 3. Newark element14 $0.1340 Buy Now
  • 4. Newark element14 $0.5100 Buy Now
  • 5. element14 Asia-Pacific $0.6026 Buy Now
  • 6. Farnell element14 $0.6164 Buy Now
  • 7. Farnell element14 $0.6164 Buy Now
  • 8. Future Electronics $0.6950 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PLC Motherboard with AC Mains Line Coupling
    TIDA-00192: The PLC motherboard is designed to complement the TI Designs SOMPLC-F28PLC83 and SOMPLC-F28M35. The motherboard implements the key AC line coupling circuitry necessary for the System on Module (SoM) to connect to the mains power. The PLC motherboard also includes expansion headers for RF modules which simplifies the development of a combined PLC+RF systems. TIDA-00192 was implemented using hardware from TMDSPLCDOCK-V4
  • AC-mains LED Lighting with DALI DMX512 & Power Line Communications Reference Design
    TIDM-AC-LED-COM: Ideal for outdoor, entertainment, and industrial lighting applications, this LED Lighting design provides high power and high efficiency illumination with built-in communications networking. The lighting unit consists of a 250W universal AC-input LED driver power supply and a demonstrational six-string LED lamp. Driving the LED’s with great power efficiency and electrical utilization, the LED driver power supply operates at greater than 90% power efficiency with 0.99 power factor (PF). Furthermore, to support system-networked lighting and remote connectivity, this power supply includes support for common lighting communications standards including Digital Addressable Lighting Interface (DALI), DMX512, and Power Line Communications (PLC).
  • Single-Phase Energy Meter Solution for Advanced Applications
    TIDM-EMETER-CORTEXM3: This design features a dual-core microcontroller implementing an integrated electricity metering solution. The meter has been tested to prove 0.5% accuracy across a current dynamic range of 2000:1 by using a precision, low-noise op-amp and a programmable gain amplifier (PGA) to provide four gain stages. The metrology calculations are performed independently of the MCUs' integrated cores, leaving both MCUs available for other applications, including Power Line Communications(PLC). Developers will benefit from this design by taking advantage of both the M3 and C28x MCUs to provide the e-meter host applications and PLC communications.
  • Data Concentrator Cape for BeagleBone Black
    TIDA-00225: This design provides new connectivity options for developers working with the BeagleBone Black platform. It allows developers to work with TI’s Power Line Communications (PLC) and Radio Frequency modules to easily and quickly develop host applications for smart grid networks. Developers can easily build their own Cape for the BeagleBone Black and start working with TI’s G3-PLC, 6LowPAN, PRIME, Wireless M-BUS, or ZigBee® solutions.
  • Power Line Communications (PLC) Lite™ Reference Design for Industrial Applications
    TIDM-INDUSTRIAL-PLC: This TI implementation of Power Line Communications (PLC) is a new option for adding communications to industrial equipment such as solar arrays. PLC Lite™ offers higher data throughput than earlier forms of PLC and greater robustness for transmission across noisy electric lines by using OFDM PHY technology. This design is based upon a C2000 controlCARD and an analog front end for PLC. The C2000 MCU executes the entire PLC Lite software stack. TIDM-INDUSTRIAL-PLC achieves up to 21 kbps data rates across AC or DC power lines compared to traditional SFSK PLC solutions (2-5 kbps) all while decreasing the overall BOM cost of a typical PLC modem.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →