Part Details for FODM121AR2V by onsemi
Results Overview of FODM121AR2V by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FODM121AR2V Information
FODM121AR2V by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FODM121AR2V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78M0997
|
Newark | Optocoupler, Phototrans O/P, 3.75Kv, Miniflat-4, No. Of Channels:1 Channel, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Product Range:Fodm121 Rohs Compliant: Yes |Onsemi FODM121AR2V RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2370 | Buy Now |
|
DISTI #
63W3008
|
Newark | Optocoupler, Phototrans O/P, 3.75Kv, Miniflat-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM121AR2V RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
|
DISTI #
FODM121AR2V
|
Avnet Americas | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers. ONSSPCISTNJZ8E4V, - Tape and Reel (Alt: FODM121AR2V) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1461 / $0.1492 | Buy Now |
|
DISTI #
FODM121AR2V
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.2040 / $0.5800 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 1875 |
|
RFQ | |
|
DISTI #
FODM121AR2V
|
IBS Electronics | DC-IN 1-CH TRANSISTOR DC-OUT 4-PIN MINI-FLAT T/R / OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.1456 / $0.1610 | Buy Now |
|
DISTI #
FODM121AR2V
|
Avnet Asia | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers. ONSSPCISTNJZ8E4V, (Alt: FODM121AR2V) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
FODM121AR2V
|
Avnet Silica | 4Pin Full Pitch MiniFlat Package Phototransistor Optocouplers ONSSPCISTNJZ8E4V (Alt: FODM121AR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | DC-IN1-CHTransistorDC-OUT4-PinMini-FlatT/R/OPTOISO3.75KVTRANSISTOR4SMD | 71860 |
|
RFQ | |
|
DISTI #
FODM121AR2V
|
EBV Elektronik | 4Pin Full Pitch MiniFlat Package Phototransistor Optocouplers ONSSPCISTNJZ8E4V (Alt: FODM121AR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: FODM121AR2V by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FODM121AR2V
FODM121AR2V Part Data Attributes
|
|
FODM121AR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM121AR2V
onsemi
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MFP-4 | |
| Manufacturer Package Code | 100AP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 80 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.3 V | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.08 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for FODM121AR2V
This table gives cross-reference parts and alternative options found for FODM121AR2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121AR2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMA121AR3 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | FODM121AR2V vs HMA121AR3 |
| HMA121AR4V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | FODM121AR2V vs HMA121AR4V |
FODM121AR2V Frequently Asked Questions (FAQ)
-
A good PCB layout for FODM121AR2V involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces to reduce noise and EMI.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the input voltage is within the recommended range of 0.5V to 4.5V.
-
The maximum allowable power dissipation for FODM121AR2V is 150mW. Exceeding this limit can cause the device to overheat and potentially fail.
-
To protect the FODM121AR2V from ESD damage, use ESD-safe handling and storage procedures, and consider adding ESD protection devices such as TVS diodes or ESD arrays to the PCB design.
-
The recommended operating temperature range for FODM121AR2V is -40°C to 125°C. Operating the device outside this range can affect its performance and reliability.