Part Details for FODM2705 by onsemi
Results Overview of FODM2705 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FODM2705 Information
FODM2705 by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FODM2705
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AC5793
|
Newark | 4-Pin Full Pitch Ac Input Mini Flat Package Rohs Compliant: Yes |Onsemi FODM2705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5620 |
|
$0.2420 / $0.6970 | Buy Now |
|
DISTI #
95W3197
|
Newark | Transistor Output Optocoupler, Full Pitch, 1, 3.75 Kv, 50 %, 50 Ma, Sop, 4 Rohs Compliant: Yes |Onsemi FODM2705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 711 |
|
$0.0780 | Buy Now |
|
DISTI #
FODM2705
|
Avnet Americas | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers. ONSSPCISTNJZ8E4V, - Rail/Tube (Alt: FODM2705) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 5620 |
|
$0.1176 / $0.1330 | Buy Now |
|
DISTI #
FODM2705
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 40V Min Qty: 1 | 2331 |
|
$0.2280 / $0.6000 | Buy Now |
|
DISTI #
FODM2705
|
Avnet Asia | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers. ONSSPCISTNJZ8E4V, (Alt: FODM2705) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
FODM2705
|
Avnet Silica | 4Pin Full Pitch MiniFlat Package Phototransistor Optocouplers ONSSPCISTNJZ8E4V (Alt: FODM2705) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
FODM2705
|
EBV Elektronik | 4Pin Full Pitch MiniFlat Package Phototransistor Optocouplers ONSSPCISTNJZ8E4V (Alt: FODM2705) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 7624 |
|
RFQ | |
|
|
LCSC | 80mA 300mV10mA10mA 40V 6V ACDC SOP-4-2.54mm Transistor Photovoltaic Output Optoisolators RoHS | 3002 |
|
$0.2087 / $0.4347 | Buy Now |
|
|
Win Source Electronics | 4-Pin Full Pitch Mini-Flat Package Transistor Output Optocouplers | OPTOISO 3.75KV TRANSISTOR 4SMD | 39000 |
|
$0.2685 / $0.3468 | Buy Now |
US Tariff Estimator: FODM2705 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FODM2705
FODM2705 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FODM2705 Part Data Attributes
|
|
FODM2705
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM2705
onsemi
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 3000-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MFP-4 | |
| Manufacturer Package Code | 100AP | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Approved | |
| Coll-Emtr Bkdn Voltage-Min | 40 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Current Transfer Ratio-Nom | 50% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.08 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Ac Input-Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for FODM2705
This table gives cross-reference parts and alternative options found for FODM2705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM2705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FODM2705R1 | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | FODM2705 vs FODM2705R1 |
FODM2705 Frequently Asked Questions (FAQ)
-
A good PCB layout for FODM2705 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the load. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. The EN pin should be tied to a logic high (VCC) to enable the device. The input pins (IN+ and IN-) should be biased to a voltage within the recommended common-mode range.
-
The maximum allowable power dissipation for FODM2705 is 250mW. It's essential to ensure the device operates within this limit to prevent overheating and damage.
-
To prevent ESD damage, handle the FODM2705 by the body or pins, avoid touching the pins, and use an anti-static wrist strap or mat. Store the device in an anti-static bag or tube when not in use.
-
The recommended operating temperature range for FODM2705 is -40°C to 125°C. Operating the device outside this range may affect its performance and reliability.