Datasheets
FOX924B-10.000 by:

Oscillator, 10MHz Min, 30MHz Max, 10MHz Nom,

Part Details for FOX924B-10.000 by Fox Electronics

Overview of FOX924B-10.000 by Fox Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for FOX924B-10.000

Part # Distributor Description Stock Price Buy
Bristol Electronics   751
RFQ
Quest Components OSCILLATOR, 10MHZ MIN, 30MHZ MAX, 10MHZ NOM 600
  • 1 $24.0000
  • 261 $18.6000
  • 539 $18.0000
$18.0000 / $24.0000 Buy Now
DISTI # 2063954RL
Farnell TCXO, 10.0MHZ, 3.3V, SMD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Reel 0
  • 1 $3.1317
$3.1317 Buy Now
DISTI # 2063954
Farnell TCXO, 10.0MHZ, 3.3V, SMD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape 0
  • 1 $3.1317
$3.1317 Buy Now

Part Details for FOX924B-10.000

FOX924B-10.000 CAD Models

FOX924B-10.000 Part Data Attributes

FOX924B-10.000 Fox Electronics
Buy Now Datasheet
Compare Parts:
FOX924B-10.000 Fox Electronics Oscillator, 10MHz Min, 30MHz Max, 10MHz Nom,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FOX ELECTRONICS
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Fox
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 30 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material CERAMIC
Package Equivalence Code LCC4,.12X.2,152/95
Qualification Status Not Qualified
Supply Current-Max 5 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES

FOX924B-10.000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOX924B-10.000 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOX924B-10.000 by Fox Electronics

  • Please alert me when FOX924B-10.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FOX924B-10.000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOX924B-10.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FOX924B-10.000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOX924B-10.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOX924B-10.000 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: