-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSCILLATOR TCXO 16.0MHZ 3.3V SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2063959RL
|
Farnell | TCXO, 16.0MHZ, 3.3V, SMD RoHS: Compliant Min Qty: 50 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$2.8131 | Buy Now |
DISTI #
2063959
|
Farnell | TCXO, 16.0MHZ, 3.3V, SMD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.8131 / $3.8712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOX924B-16.000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOX924B-16.000
Fox Electronics
OSCILLATOR TCXO 16.0MHZ 3.3V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |