-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8726
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 100A, Continuous Collector Current:100A, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:515W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP100R12KT4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$214.1500 / $228.6400 | Buy Now |
DISTI #
FP100R12KT4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 100A 515W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
16 In Stock |
|
$164.1080 / $182.0600 | Buy Now |
DISTI #
FP100R12KT4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 100A ±20V Screw Tray - Trays (Alt: FP100R12KT4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$196.7570 | Buy Now |
DISTI #
13AC8726
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 100A ±20V Screw Tray - Bulk (Alt: 13AC8726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$214.1500 / $228.6400 | Buy Now |
|
Future Electronics | FP100R12KT4 Series 1200 V 100 A 515 W Chassis Mount EconoPIM™ IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$164.1300 / $172.3400 | Buy Now |
|
Future Electronics | FP100R12KT4 Series 1200 V 100 A 515 W Chassis Mount EconoPIM™ IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$160.9000 / $168.9400 | Buy Now |
DISTI #
FP100R12KT4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 100A ±20V Screw Tray - Trays (Alt: FP100R12KT4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$237.5995 | Buy Now |
DISTI #
13AC8726
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 100A ±20V Screw Tray - Bulk (Alt: 13AC8726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$214.1500 / $228.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 6 |
|
$255.7532 / $271.7447 | Buy Now |
|
Ameya Holding Limited | LOW POWER ECONO | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP100R12KT4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP100R12KT4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-35
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X35 | |
Pin Count | 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 7 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 210 ns |