Part Details for FP120-100 by Triad Magnetics
Overview of FP120-100 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FP120-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F3338
|
Newark | Power Xfmr 120.0Vct@0.100A Ul/Cul Flat Pack Pcb Mount/Fp120-100 Rohs Compliant: Yes |Triad Magnetics FP120-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 / $18.4100 | Buy Now |
DISTI #
FP120-100-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5800 | Buy Now |
DISTI #
553-FP120-100
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.100A UL/cUL FLAT PACK PCB MOUNT/FP120-100 RoHS: Compliant | 10 |
|
$13.6800 / $17.5000 | Buy Now |
DISTI #
70218434
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 60/120VAC | Triad Magnetics FP120-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6900 / $14.7300 | RFQ |
|
Future Electronics | FP Series 120V CT 0.1A Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$11.9400 / $12.1900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
72 In Stock |
|
$13.1600 / $19.6600 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
72 In Stock |
|
$13.1600 / $19.6600 | Buy Now |
|
Neutron USA | Power Transformers 120V CT 0.1A | 10 |
|
$71.7500 | Buy Now |
Part Details for FP120-100
FP120-100 CAD Models
FP120-100 Part Data Attributes
|
FP120-100
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP120-100
Triad Magnetics
Split Bobbin Power Transformer, 12VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 26.97 mm | |
Isolation Voltage | 2000 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.2 A | |
Output Current 2 | 0.2 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |
Alternate Parts for FP120-100
This table gives cross-reference parts and alternative options found for FP120-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP120-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3FL120-100 | SPLIT BOBBIN POWER TRANSFORMER | Tamura Corporation of America | FP120-100 vs 3FL120-100 |
LB-12120 | POWER TRANSFORMER | Stancor | FP120-100 vs LB-12120 |