Part Details for FP15R06YE3_B4 by Eupec Gmbh & Co Kg
Overview of FP15R06YE3_B4 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP15R06YE3_B4
FP15R06YE3_B4 CAD Models
FP15R06YE3_B4 Part Data Attributes
|
FP15R06YE3_B4
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FP15R06YE3_B4
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, MODULE-23
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 29 ns |