Part Details for FP75R06KE3BOSA1 by Infineon Technologies AG
Overview of FP75R06KE3BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP75R06KE3BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8741
|
Newark | Igbt, Module, N-Ch, 600V, 95A, Transistor Polarity:N Channel, Dc Collector Current:95A, Collector Emitter Saturation Voltage Vce(On):1.45V, Power Dissipation Pd:250W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Rohs Compliant: Yes |Infineon FP75R06KE3BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$110.3100 / $127.9600 | Buy Now |
DISTI #
FP75R06KE3BOSA1-ND
|
DigiKey | IGBT MODULE 600V 95A 250W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7 In Stock |
|
$142.1693 / $157.7200 | Buy Now |
DISTI #
FP75R06KE3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 600V 95A ±20V Screw Tray - Trays (Alt: FP75R06KE3BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$170.4535 | Buy Now |
|
Rochester Electronics | FP75R06 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$136.3200 / $160.3700 | Buy Now |
DISTI #
SP000091924
|
EBV Elektronik | Transistor IGBT Module N-CH 600V 95A �20V Screw Tray (Alt: SP000091924) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP75R06KE3BOSA1
FP75R06KE3BOSA1 CAD Models
FP75R06KE3BOSA1 Part Data Attributes:
|
FP75R06KE3BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP75R06KE3BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 95A I(C), 600V V(BR)CES, N-Channel, MODULE-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 95 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 760 ns | |
Turn-on Time-Nom (ton) | 170 ns |