Part Details for FP75R12KT4PB11BPSA1 by Infineon Technologies AG
Overview of FP75R12KT4PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP75R12KT4PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP75R12KT4PB11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 150A 20MW Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$175.6800 | Buy Now |
DISTI #
FP75R12KT4PB11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 150A 20MW Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$157.2303 / $174.4267 | Buy Now |
DISTI #
726-FP75R12KT4PB11BP
|
Mouser Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant | 4 |
|
$157.2300 / $177.9200 | Buy Now |
|
Rochester Electronics | FP75R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$150.7600 / $177.3600 | Buy Now |
DISTI #
SP001362670
|
EBV Elektronik | (Alt: SP001362670) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP75R12KT4PB11BPSA1
FP75R12KT4PB11BPSA1 CAD Models
FP75R12KT4PB11BPSA1 Part Data Attributes:
|
FP75R12KT4PB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP75R12KT4PB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 7 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 210 ns |